Hirose Electric have introduced the EM12M range to meet with the requirement for high powered connectors with advanced reliability for industrial equipment.
The EM12M series single position, snap-in lock power connector supports up to 130A using 22 mm2 cables. A reliable, multi-point contact design delivers low contact resistance and high current carrying capacity.
The EM12M series utilizes mating keys and coloured housings to prevent incorrect wiring in installations with multiple wire-to-wire connectors. Providing additional safety measures, the EM12M series meets the IEC 60601 finger test to protect field operators from electrical shock. The EM12M series features a quick and secure snap-in inertia lock, with an audible click and tactile snap that indicates complete mating. The high power wire-to-wire connector system simplifies assembly, as the receptacle accepts a standard crimp terminal on the receptacle for 38 mm2, 22 mm2 and 14 mm2 wire sizes. The receptacle also accepts a BUS bar connection. The plug can be crimp terminated with a standard crimp tool.
EM12M series is suitable for power controller inverters, robot controllers, storage batteries, medical equipment, Base Station Transceivers, and UPS applications.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.