The DF57 series has been designed with space saving in mind; the two positions version, for example, only occupies 18mm² approximate board space. The lowest height profile connector in the range is 1.4mm. Power performance is not compromised by the small size - an impressive 3A (Amps) maximum current rating per contact can be achieved using the 2-position connector with AWG 26 wire.
Furthermore, the DF57 series is part of the SnapBee product family. The SnapBee family features a wide range of wire-to-board connectors to provide power for small equipment.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.