Custom Meta Tags

Hero Banner

Main Title

Hirose DF37 series board-to-board/board-to-FPC connector

Mixed Media

With a mated height of 0.98mm and 1.5mm, width of 2.98mm and length of 8.22mm (30 positions) Hirose’s DF37 series is one of the smallest in its class. Whilst providing a space saving and a shock resistant design, the unique 2-point contact configuration and effective mating length of 0.25mm provides a highly reliable connection with a tactile mating confirmation.  

shop now

Static HTML_2

Features/Applications

Table

Features Applications
  • Contact pitch: 0.4mm
  • Mated height: 0.98mm, 1.5mm
  • Rated current: 0.3A
  • Rated voltage: AC-DC 30V
  • Solder technology: SMT
  • Operating temperature: -35°C to +85°C
  • Number of contacts: 10, 16, 20, 24, 30, 34, 40, 44, 50, 60, 70
  • Mating cycles: 10
  • Medical
  • IoT module
  • Portable healthcare device
  • Facial massager
  • Medical equipment
  • IoT devices

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE