Custom Meta Tags

Hero Banner

Main Title

Hirose DF3 SignalBee 2mm pitch discrete wire board-to-board connectors

Mixed Media

With a pitch of 2 mm, Hirose DF3 series is a part of the SignalBee family consisting of compact size high-end performance and powerful connectors offering solutions to many fields including industrial machinery.

Hirose DF3 series is a part of the SignalBee family consisting of compact size high-end performance and powerful connectors.

Static HTML_2

Features/Applications

Table

Features Applications
  • Contact pitch: 2mm  
  • Height: 7.5mm
  • Rated current: 3
  • Rated voltage: AC 250V
  • Operating temperature: -55°C to +105°C
  • Number of contacts: 2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12,13, 14, 15
  • Mating cycles: 30 (Tin plating) 50 (Gold plating)
  • Small robotic devices
  • Copy machines
  • Printers

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE