Custom Meta Tags

Hero Banner

Hirose CX Series

Main Title

CX series compact USB 3.1 Type-C connector

Mixed Media

HIROSE, a leader in the design and manufacture of innovative connector solutions, has developed a mid-mount USB 3.1 Type-C receptacle with an efficient design that offers a compact footprint to save valuable board space. Featuring a depth of only 8.35mm, the shorter design creates additional board space for optimizing antenna designs and space for larger batteries. By comparison, conventional Type-C connectors are significantly longer, up to 9.4mm, which uses valuable board space.
The connector features a hybrid design and utilizes both surface-mount and through-hole soldering to minimise the board mounting space needed. The design also facilitates automated optical inspection and eases reworking of the solder terminal joints with a visible lead design.
The receptacle is user-friendly and features a symmetrical mating face to allow insertion of a reversible plug to prevent incorrect insertion.
The CX Series is USB 3.1 Gen1 Type-C compliant interface connector and supports 5Gbps for high-speed applications.

Hirose CX Series, Compact USB 3.1 Type- C Compliant Interface Connector Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Applications
  • Number of contacts: 24
  • Pitch: 0.4mm SMT / 0.8mm DIP
  • Current rating: 5A    
  • Voltage Rating: AC 20V
  • Transmission Speed: 5 Gbps
  • Mating cycles: 10000
  • Control systems
  • Drones
  • Medical devices
  • Smart meters
  • Point-of-sale equipment
  • Imaging equipment
  • Many other small portable devices

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE