Custom Meta Tags

Hero Banner

Hirose BM23FR Series

Main Title

Hirose BM23FR series FPC-to-board/board-to-board connectors

Mixed Media

The BM23FR is a robust, space-saving, FPC-to-board and board-to-board series of connectors for applications needing small footprints. A well designed mating operation provides highly reliable contacts to support USB 3.1 gen. 2 (10Gbps) transmissions.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features
  • 0.35mm pitch
  • 0.6mm/0.8mm height
  • Rated current up to 0.3A
  • Rated voltage: 30V AC-DC
  • Operating temperature: -55°C to +85°C  
  • Supports USB 3.1 gen. 2 (10Gbps) transmission

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE