Custom Meta Tags

Hero Banner

Harwin SYCAMORE Contacts

Main Title

SYCAMORE low profile single-piece SMT contact

Mixed Media

The SYCAMORE contact is a single-piece, SMT socket contact. It is designed for direct assembly to the PCB, using two terminals to balance on the PCB and for the rest of the contact to sit in a hole in the PCB. The design eliminates the outer shell typical on existing two-piece PCB sockets, and adds the flexibility of Tape and Reel packaging for automated assembly. It improves on existing SMT sockets by including 3 points of contact for ensuring signal continuity, and improved material choice for durability.

Harwin SYCAMORE contacts

Static HTML_2

Features/Applications

Table

Features Applications
  • Beryllium Copper base material - for an operating temperature range -50°C to +125°C
  • Gold-plating finish - in combination with the Beryllium Copper gives a durability of 500 mating cycles
  • 4 styles available (See datasheets)
  • Tape and Reel (1400 contacts per reel), ideally suited for automated assembly
  • 6A current rating
  • 0.3mm maximum above PCB
  • Sensor applications
    • Domestic and commercial gas detection
    • Fire alarms
    • Metering systems

Harwin static HTML logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE