Custom Meta Tags

Hero Banner

Harwin Spring Contacts

Main Title

Harwin surface mount spring contacts

Mixed Media

Harwin’s spring contacts offer a surface mount flexible connection option. Designed to provide electrical or grounding connections in IoT applications. A wide array of styles, configurations and working heights are available for flexibility in design requirements and space constraints.

buy now on farnell

Static HTML_2

Features/Applications

Table

Features Applications
  • Working heights from 0.90mm to 6.95mm
  • Provided on tape and reel for automated placement
  • Up to 10,000 mating cycles (dependent on style)
  • Development kit available to assist in prototyping
  • Available options:
    • C-Shape for simple and effective contact with metal shields or frames
    • Antenna contacts for smallest mating surface
    • Positive stop prevents over-stressing
    • Box style design prevents twist and snagging
    • Multidirectional for vertical or horizontal use
    • Extended beam design suitable for wiping and sliding actions
  • Industrial IoT
  • Antenna connections
  • Internal PCB grounding
  • Motion control units
  • Environmental monitoring
  • Process control equipment

Harwin static HTML logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE