Gecko metal backshells enhance the Gecko-SL and Gecko-MT 1.25mm pitch connector ranges by providing EMI/RFI screening and mechanical strength. The metal backshells for cables are a 2-part design, which can be easily fitted after the cable assembly construction – even as an additional design improvement after manufacture. The design is compatible with both male and female cable connector housings, with the addition of long screw-loks for use with the female connectors. There is also an additional PCB backshell, compatible with board-mount or panel-mount male connectors. Overall screen termination by stainless steel micro-band ensures electrical and mechanical longevity and security. These fully machined metal backshells are made from aluminium alloy with electroless nickel plating. The lightweight design makes them ideal for aerospace applications and they provide a significant cost savings over comparable Micro-D options.
Buy now on Farnell| Features | Applications | |
|---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.