Custom Meta Tags

Hero Banner

Harwin EMC Shield Cans and Clips

Long Copy

EMC shield cans and clips

Mixed Media

Sensitive electronic circuits need to be fully protected from extraneous Electro–Magnetic and Radio Frequency Interference (EMI and RFI). This has typically been achieved by mounting metal shields or ‘cans’ directly to the PCB to fully shroud the required circuitry. These shields are often attached to the PCB using through–hole solder tails, manually soldered after the main assembly process. Not only is this time–consuming and costly but also, during initial setup and subsequent maintenance it is often necessary to access the circuitry and components under the shields. This requires de–soldering operations in often densely populated areas containing highly sensitive components. As a result, there is a high risk of expensive damage occurring.

Harwin’s solution of using shield retaining clips, supplied in industry–standard Tape & Reel packaging, provide an automatic placement method which is soldered using standard SMT placement equipment. Sheild cans are then fitted during final assembly within seconds, with a simple push-action and can be removed at any time for cleaning and rework. The mechanically robust, simple five-sided box design saves costs when compared to fence and cover style. Manufactured from nickel silver to ensure solid screening.

Shield Cans are available in three different material thicknesses (0.3mm, 0.2mm and 0.15mm) to assist matching to different EMI/RFI characteristics. Clips are supplied in a variety of shapes and sizes for added design flexibility.

buy now on farnell

Static HTML_2

Features/Applications

Static HTML_3-NT

Features Applications
  • No soldering required for can assembly
    • Eliminate secondary soldering operations and the damage risk from hot-spots
  • SMT clips supplied on tape and reel
    • Enables fast, fully automated PCB assembly, at the same time as other components
  • Fast and simple push-fit with SMT clips
    • Quick secondary operation for reduced assembly costs
  • Easy to remove in a single action
    • Simple to rework or upgrade covered devices
  • Re-usable can once removed
    • No de-soldering clean-up activity required
  • Choice of material thicknesses
    • Different EMI/RFI shielding characteristics
  • Energy
    • Renewable sources
    • Home energy meters
    • E-vehicles
  • Telecommunications
    • Base stations
    • Wi-Fi
    • Wireless modules
    • IOT
    • Handheld devices
  • Industrial
    • Drives and controls
    • Robotics
    • IIoT
    • Wireless modules
  • Motorsport
    • Wireless communications and telemetry
    • Navigation and tracking
    • Control systems
  • Space
    • Satellites
    • CubeSats
    • Launch systems
  • Aviation
    • Defense
    • Security
      • UAVs
      • Avionics,
      • Aircraft infotainment
      • Radar
      • Mobile communications
      • Vehicle control systems
      • Wireless telemetry

Table

Shield cans

Product Length x width Height  Thickness Compatible SMT shield clips Tape and reel quantity 
S01-30200500 30mm x 20mm 5mm 0.30mm

S1711-46R, S2711-46R, S0971-46R, S0921-46R

Loose 
S01-30300500 30mm x 30mm 5mm 0.30mm

S1711-46R, S2711-46R, S0971-46R, S0921-46R

Loose 
S01-50250500 50mm x 25mm 5mm 0.30mm

S1711-46R, S2711-46R, S0971-46R, S0921-46R

Loose 

S02-20150300

S02-20150300R

20mm x 15mm 3mm 0.20mm

S1711-46R, S2711-46R, S0971-46R, S1721-46R, S0951-46R, S0961-46R, S0991-46R, S1001-46R, S0911-46R, S0981-46R

Loose 

900

S02-25200300 25mm x 20mm 3mm 0.20mm

S1711-46R, S2711-46R, S0971-46R, S1721-46R, S0951-46R, S0961-46R, S0991-46R, S1001-46R, S0911-46R, S0981-46R

Loose 
S02-30200250 30mm x 20mm 2.5mm 0.20mm

S1711-46R, S2711-46R, S0971-46R, S1721-46R, S0951-46R, S0961-46R, S0991-46R, S1001-46R, S0911-46R, S0981-46R

Loose 
S03-10100300R 10mm x 10mm 3mm 0.15mm

S1721-46R, S0941-46R, S0961-46R, S1001-46R, S0911-46R

900
S03-15100300R 15mm x 10mm 3mm 0.15mm

S1721-46R, S0941-46R, S0961-46R, S1001-46R, S0911-46R

900
S03-3010300R 30mm x 10mm 3mm 0.15mm

S1721-46R, S0941-46R, S0961-46R, S1001-46R, S0911-46R

900

 

Shield clips

Product  Shield thickness Height Base material  Tape and reel quantity Special feature
S1411-46R 0.70mm to 1mm 3.65mm Beryllium copper 1,900 -
S1711-46R 0.17mm to 0.30mm 3.55mm Beryllium copper 1,900 -
S2711-46R 0.17mm to 0.30mm 3.55mm Cupro-nickel 1,900 -
S0971-46R 0.20mm to 0.30mm 2mm Stainless steel 5,000 Higher force 
S1721-46R 0.13mm to 0.23mm 2.23mm Beryllium copper 5,000 -
S0941-46R 0.135mm to 0.16mm 1mm Stainless steel 10,000 -
S0951-46R 0.20mm 1.28mm Stainless steel 10,000 -
S0961-46R 0.15mm to 0.20mm 1.28mm Stainless steel 10,000 Higher force 
S0991-46R 0.20mm to 0.25mm 1.28mm Stainless steel 15,000 Higher force 
S1001-46R 0.15mm to 0.20mm 0.80mm Stainless steel 20,000 Higher force, very low profile
S0911-46R 0.15mm to 0.20mm 2mm Beryllium copper 6,500 Ultra-compact 
S0981-46R 0.20mm to 0.25mm 1.30mm Stainless steel 6,000 Higher force, corner style
S0921-46R 0.30mm to 0.40mm 5.45mm Cupro-nickel 600 Corner style with shield 

Harwin static HTML logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_3-NR

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE