Combining Harwin's field proven 2.00mm pitch Datamate J-Tek connector range with T-Contacts extends the boundaries of power capacity with signal connector technology. Recognising a distinct trend towards increased power, the T-Contact uses a patented, 6-finger design to deliver up to 8.5A per contact. It is machined from a single piece of beryllium copper, and gold-plated to provide reliable performance in demanding applications. Cable housings are stocked in depth in selected sizes from 4 to 50 position, to provide fast delivery and greater flexibility. The T-Contact offers increased mating cycles, 60% more contact wipe and thicker gold plating than traditional Datamate signal contacts. Compatible with all male J-Tek connectors with no increase in size over 3A signal connectors.
BUY NOW ON FARNELL| Features | Applications | |
|---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.