Custom Meta Tags

Hero Banner

Main Title

Harwin Datamate metal backshells

Mixed Media

Datamate metal backshells are designed to provide EMI/RFI screening and are constructed to ensure reliability, strength and performance. These wire-to-board accessories are compatible with the Datamate J-Tek range and Mix-Tek range for signal, power and coax connector solutions. The female cable versions include attachment features for screening braid, providing strain relief and mechanical protection for additional performance improvements. Male backshells are designed for panel mount applications and are compatible with cable or vertical PCB connector styles. Full 360-degree EMI/RFI shielding is delivered once the male/female mating process has been completed.

These fully machined metal backshells are made from aluminium alloy with electroless nickel plating. Overall screen termination by stainless steel micro-band ensures electrical and mechanical longevity and security. The lightweight design makes them ideal for aerospace applications and they provide a significant cost savings over comparable Micro-D options.

Static HTML_2

Features/Applications

Table

Features Applications
  • Machined single-piece aluminium for strength and shielding integrity
  • Nickel plating for corrosion resistance
  • Stainless steel jackscrews, circlips and band-it tie
  • Braid retention feature at cable entrance is suitable for metallic and non-metallic conductive braids
  • Accepts signal, coax and power (up to 12AWE PTFE wires)
  • RF attenuation = 10kHz to 400MHz @ >30dBs mated
  • Operating temperature range: -55°C to +125°C
  • 500 mating cycles durability
  • Radar and tracking
  • Avionics controls
  • In-flight systems
  • UAVs
  • Radio communications
  • Actuators
  • Satellites and CubeSats
  • Launch systems
  • Power control modules
  • Routers

Harwin static HTML logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE