Custom Meta Tags

Hero Banner

Harwin

Main Title

Harwin Datamate 2.00mm pitch connectors

Mixed Media

Achieve high-reliability performance in extreme conditions with the Datamate 2.00mm pitch connector range. Ensure continuous signal integrity under vibration and shock with Datamate’s patented four-finger beryllium copper, gold-plated contact. Increase security by specifying your choice of jackscrew hardware for maximum strain relief or locking latches for a minimal PCB footprint. The compact design is available in a wide array of configurations that allow for a low-profile connection. The Datamate range provides an ideal COTS solution for proven reliability in demanding applications.
 

BUY NOW ON FARNELL

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • 3A per contact (electrically loaded), beryllium copper and gold-plated
  • four-finger contact design to maintain electrical continuity
  • Withstands 100G shock for 6ms and 10G vibration for 6hrs
  • Operating temperature range: -55°C to +125°C
  • 500 mating cycles durability
  • Fully shrouded and polarised to prevent mis-mating
  • Working Voltage: 800V AC-DC
  • UL94V-0 rated
  • Proven history in military and aerospace applications
  • Ideal for COTS applications
  • Low outgassing properties meet ESA requirements
  • Insulation resistance: 100mΩ min. at 500VDC
  • Contact resistance: 25mΩ max.
  • Through board, surface mount or crimp termination for all variations of board-to-board, cable-to-board or cable-to-cable
  • Readymade cable assemblies available to eliminate the need for tooling and crimping operations

Datamate J-Tek

  • Stainless steel jackscrew hardware for maximum strain relief
  • Double-row configurations in up to 50 contacts, triple-row configurations in up to 96 contacts
  • Metal backshells and plastic hoods available for strain relief, cable protection and RFI shielding
BUY NOW ON FARNELL


Datamate L-Tek

  • Stainless steel locking latches for a minimal PCB footprint
  • Single-row configurations in up to 22 contacts, double-row configurations in up to 44 contacts
  • Plastic hoods available for strain relief, cable protection and RFI shielding
BUY NOW ON FARNELL
  • Radar and tracking
  • Avionics controls
  • Guidance systems
  • UAVS
  • Radio communications
  • Vehicle electronics
  • Satellites and cubesats
  • Launch systems
  • Routers

Harwin static HTML logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE