Custom Meta Tags

Hero Banner

Main Title

Harwin Archer 0.8mm board-to-board connectors

Mixed Media

The Archer 0.8mm board-to-board compact and capable connections are ideal for IIoT modules and embedded computing. These Archer 0.8mm connectors are designed for mezzanine daughterboard to motherboard layouts with industrial-grade connections. High pin counts on 0.8mm pitch give a maximum PCB footprint of just over 50mm. To prevent mis-mating and accidental damage to contacts, the housing designs are polarised and contacts are fully shrouded and protected.

Harwin-Archer-0-8mm-board-to-board-connectors-EN-Image

Static HTML_2

Features/Applications

Table

Features Applications
  • 0.5A per contact current rating
  • Male and female connectors in vertical SMT format for board-to-board connection
  • Contact counts from 30 to 120 in a double-row layout
  • Different size location pegs for correct PCB orientation
  • Tape and reel packaging with pick and place caps
  • Halogen-free plastic, RoHS/REACH compliant
  • Operating temperature: -40°C to +125°C
  • Gold finish on contact area, tin on terminations
  • Industrial:
    • Embedded computing
    • Control and monitoring systems
    • Sensor modules
    • IoT connection equipment
  • Test and measurement:
    • Smart meters
    • Mobile monitoring devices
    • Laboratory measurement systems
  • Fire and security:
    • Monitoring and detection equipment
  • E-vehicles:
    • Battery management units
    • Camera and lidar units
    • Intelligent control systems
  • Retail:
    • Point-of-Sale (PoS) equipment/terminals
    • Warehouse inventory systems
  • Consumer electronics:
    • Home appliances
    • Building automation

Harwin static HTML logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE