Custom Meta Tags

Hero Banner

Flex Power Modules PKB4216HD PKB-C Series

Main Title

Flex Power Modules PKB4216HD PKB-C series fully regulated DC-DC converters

Mixed Media

PKB4216HD series fully regulated eighth DC-DC converters feature an input range of 36V to 60V,  and an output range of 40V to 55V up to 5A/250W.This converter has a high efficiency up to 94.5%.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • Industry standard low profile eighth-brick 58.4mm x 22.7mm x 13.2mm (2.30 x 0.89 x 0.52 in)
  • High efficiency, typical 94.5% at 48Vin, full load
  • 2250VDC input to output isolation
  • Pre-bias start up
  • Meets safety requirements according to IEC/EN/UL 62368-1
  • MTBF 10.68 million hours
  • Telecoms
  • RFPA
  • Datacom
  • Industrial

Ericsson PM Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE