Custom Meta Tags

Hero Banner

Flex Power Modules PKB4216C PKB-C Series

Main Title

Flex Power Modules PKB4216C PKB-C series direct converters

Mixed Media

The PKB4216C series module offers high flexibility with its ultra-wide adjustable output voltage from 15V to 33V, which makes it possible to power a wide range of power transistors and also reducing voltages when the RF power amplifier has been into sleep mode, thereby decreasing power consumption. Delivering power up to 200W and an output current up to 6.67A, the PKB4216C is also ideal to power RFPA applications that use semiconductor technologies such as Laterally Diffused Metal Oxide Semiconductor (LDMOS).

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • Industry standard low eight-brick 58.40mm x 22.70mm x 8.6mm (2.30 x 0.89 x 0.34 in)
  • High efficiency, typ. 95% at 30V half load
  • Variable output voltage adjust 15V to 33V
  • Open frame intended for conducted cooling (cold wall)
  • Optional radio optimised baseplate with GND-pin
  • 1500VDC input to output isolation
  • Meets safety requirements according to IEC/EN/UL 60950-1
  • MTBF 3.53Mh
  • Telecoms
  • RFPA
  • Datacom
  • Industrial

Ericsson PM Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE