Custom Meta Tags

Hero Banner

Flex Power Modules

PKJ-W Series - Main Title

PKJ-W encapsulated DC/DC designed for rail applications

Mixed Media

The PKJ-W family consists of a range of DC/DC converter modules that comply with EN50155 standards and are specifically designed for railway rolling stock equipment. Housed in a half-brick format, the PKJ-W delivers up to 200 W of output power and features an extensive input voltage range from 14V to 160V. This series offers single output voltage options including 12V, 13.8V, 15V, 24V, 48V, and 54V. 

The isolation from input to output is 4000VDC, achieving efficiency levels of up to 90%. The PKJ-W is available in a standard half-brick format with dimensions of 60.96mm x 57.91mm x 12.70mm. 

To ensure reliable performance, the PKJ-W complies with EN50155 requirements regarding surge protection, power interruption, and backup with external circuitry, as well as a wide operational temperature range and resistance to shock and vibration. Additionally, it meets the IEC/UL 62368 standard for functional insulation and safety, along with the EN45545-2 railway standard concerning the fire behavior of components. 

 

The PKJ-W family consists of a range of DC/DC converter modules that comply with EN50155 standards and are specifically designed for railway rolling stock equipment.

Static HTML_2

Features/Applications

PKJ-W series - Features and applications - Table

Features
  • Fully encapsulated DC/DC 
  • Ultra-wide input range from 14V to 160V  
  • Industry standard half-brick  
  • EN50155 compliant 

Flex Power Modules Logo HTML

Flex Power Modules

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

PKJ-W series - Resources - Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE