Custom Meta Tags

Hero Banner

Flex Power Modules

PKE series - Main Title

PKE series - analog, isolated DC/DC converter

Mixed Media

PKE series of DC/DC power converter modules are intended for all kind of markets such as for industrial, telecom and datacom applications. These modules are provided in sealed and encapsulated packaging, to ensure they will work reliably when subjected to dust, moisture, severe vibration, and other harsh conditions.  

 PKE series provides highly reliable, high-performance, and rugged DC/DC solutions in the industry-standard 1''x1'' form factor, running from 9V to 36V and 18V to 75V input ranges. Output ranges vary from 3.3V to 54V and some variants offer dual outputs.

Delivering up to 30W of output power at up to 92% efficiency, this series also offers mean time between failures (MTBF) of up to 5 million hours, and input-to-output isolation of 1500VDC. The new galvanically isolated devices also meet the latest IEC/EN/UL62368-1 safety standards.   

Efficiency is high ranging between 92% to 84.1%.  

PKE meets safety requirements according to IEC/EN/UL 62368. The PKE5000 comes in a standard 1x1 inch form factor with 25.4mm x 25.4mm x 10.8mm/ 1'' x 1'' x 0.43''. 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

PKE series - Features and Applications - Table

Features
  • Encapsulated 1'' x 1'' package  
  • Wide input range   
  • Dual output for some variants available  
  • High power density  
  • Compact board space efficient design 
  • Designed for industrial applications  

Flex Power Modules Logo HTML

Flex Power Modules

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

PKE series - Resources - Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE