Custom Meta Tags

Hero Banner

Flex Power Modules

BMR685 Series - Main Title

BMR685 series digital high power 1300W half brick

Mixed Media

The BMR685 is designed for RF Power Amplifier applications which require high efficient DC/DC converters. This module provides high efficiency of up to 97.2% at half load. It has an output voltage range of 25V to 55V and can deliver up to 26A output current. Its input voltage range is 36V to 75V, and isolation between input and output is 2250V. 

The BMR685 includes digital functionality, accessed over a PMBus interface, which enables easy monitoring of temperature, voltage and current, as well as simple adjustment of output voltage. It is supported by the Flex Power Designer software tool. 

The converter has an operating temperature range of -40°C to +125°C, with 100% available power at 100°C baseplate temperature. It includes comprehensive over-voltage, over-temperature and short-circuit protection mechanisms, which means it achieves a long operational lifespan, with a mean time between failures (MTBF) of over 4.97 million hours. 

The BMR685 is designed for RF Power Amplifier applications which require high efficient DC/DC converters.

Static HTML_2

Features/Applications

BMR685 Series - Table

Features
  • Designed for RFPA applications 
  • High efficiency up to 97.2% 
  • Digital functionality PMBUS   
  • Supporting tools: evaluation board 
  • Supporting tools: Flex Power Designer tool  

Flex Power Modules Logo HTML

Flex Power Modules

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

BMR685 Series - Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE