Custom Meta Tags

Hero Banner

Flex products

Mixed Media

Flex products and solutions

Learn more about the latest products and solutions from Flex.

Flex Power Modules PKM4516AD PKM-D Series Spotlight

Flex Power Modules

PKM4516AD PKM-D fully regulated DC-DC converters

The PKM4516AD features an output range of 14V to 35V at up to 18A, offering an output power of up to 504W. This makes it ideal for both LDMOS and GaN based RFPA applications.

Flex PKB4413DA 408W DC-DC Converter Module Product Spotlight

Flex

PKB4413DA 408W DC-DC Converter Module

Flex's PKB4413DA is a low-profile, 408W DC-DC converter module, designed to provide point-of-load (POL) converters with tightly regulated 12V output at up to 34A.

Flex Power Modules PKJ4716A PKJ4000 Series Spotlight

Flex Power Modules

PKJ4716A PKJ4000 series DC-DC converters

The PKJ4716A features an output range of 14V to 35V at up to 25A, offering an output power of 700W. This makes it ideal for both LDMOS and GaN based RFPA applications.

Flex BMR467 Pol Regulators Product Spotlight

Flex

BMR467 Pol Regulators

Flex announced the launch of a new two-phase 120A 3E* digital point-of-load (POL) DC/DC power module. The BMR467 is pin compatible with its predecessor, the BMR465, but its upgraded design delivers 30A more current.

Flex Power Modules PKB4216HD PKB-C Series Spotlight

Flex Power Modules

PKB4216HD PKB-C series fully regulated DC-DC converters

PKB4216HD series fully regulated eighth brick DC-DC converters feature a 36V to 60V input range and an output range of 40V to 55V at up to 5A, offering an output power of 250W.

Flex PIM4710 power interface modules Product Spotlight

Flex

PIM4710 power interface modules

Flex raises the bar with high-current 780W PIM 4710 series power interface module for ATCA applications.

Flex Power Modules PKJ4716H PKJ4000 Series Spotlight

Flex Power Modules

PKJ4716H series DC-DC converters

The PKJ4716H features an output range of 25V to 55V at up to 14A, offering an output power of 700W. This makes it ideal for both LDMOS and GaN based RFPA applications.

Flex Power Modules PKB4216C PKB-C Series Spotlight

Flex Power Modules

Flex Power Modules PKB4216C PKB-C series direct converters

The PKB4216C series module offers high flexibility with its ultra-wide adjustable output voltage from 15V to 33V, which makes it possible to power a wide range of power transistors.