FCL Components Components is a technology-driven company with over 100 years of experience in relay design and development with the customer and market at the center of our operation.
FCL Components pursues the advances of cutting-edge technology through the work conducted in the Innovation Centre in Japan. Quality is Key and FCL Components's quality department ensures the highest possible standards of output.
FCL Components Components develops automotive, signal, power, latching and non-latching relays to meet market requirements.
FCL Components Component’s focus is to design and manufacture innovative relay products with high quality standards for a wide range of applications including home appliances, alternative energy, electrical vehicles, solar panels, and more.
FCL Components’s FBR53-HC is a 12VDC PCB relay that easily han¬dles medium-to-heavy loads in the harsh automotive environment with its 50A/14VDC switching capacity and -40°C to +125°C high-temp range. Moreover, this electromechanical Mini ISO relay replacement, boasts a compact, 12.1mm x 15.5mm x 13.7mm footprint for high-density packaging and weighs just 6g. The FBR53-HC has reflow capability, and 80A inrush current.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.
Article
FCL Components’s FBR53-HC ultracompact 50A PCB/THR Relay
FCL Components recently introduced a brand-new miniature PCB-relay: the FBR53-HC, 50A/14VDC/12Vcoil for medium-to-heavy Automotive loads.