Custom Meta Tags

Hero Banner

Excelsys XF Series

Main Title

Excelsys XF series 1000W low voltage modular power supplies

Mixed Media

The Excelsys XF series of low voltage power supplies provides up to 1000W in an extremely compact 268mm x 127mm x 1U design. The XF family features plug-and-play architecture for maximum flexibility, allowing custom-power-solution configuration in less than five minutes. Conformal coating, ruggedisation, and an operating temperature range of -55°C to +70°C make it ideal for harsh environments. Offering up to 12 isolated outputs, the XF platform can provide output voltages up to 348VDC.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • 90% efficiency
  • Conformal coated and ruggedised for shock and vibration
  • Anti-vibration compound
  • 1.15V to 58V standard output voltages
  • MIL-STD-810G certified (shock and vibration)
  • MIL-STD-461F characterised (EMC)
  • Harsh industrial
  • Test and measurement
  • Communications
  • Fixed and mobile radar
  • Military electronics which require COTS solutions

Excelsys Static HTML logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE