Custom Meta Tags_1

Hero Banner

Excelsys CX06M Series

Long Copy

CX06M series convection cooled modular power supply

Mixed Media

The CX06M series of convection cooled modular power supplies from Excelsys can deliver 600W of power from a compact 8.5 x 4.5 x 1U package without the need for fan assisted cooling. The CX06M is the only fanless modular power supply on the market, offers best in class performance for efficiency and reliability, and carries medical safety approvals including IEC60601-1 3rd edition and IEC60601-1-2 4th edition (EMC).

Bel Power Solutions MELCHER rugged 3U cassettes

Static HTML_2

Features/Applications

Table

Features Applications
  • Delivers up to 600W
  • No fans, no ccoustic noise or vibrations
  • > 25% Reliability Increase
  • Medical features
    - IEC60601-1 3rd edition compliant
    - IEC60601-1-2 4th edition EMC compliant
    - 2 MOPP
    - Dual-fused
    - BF rated
    - 300uA leakage current (150 uA option)
  • Up to 94% efficiency
  • Clinical diagnostic equipment
  • Medical lasers
  • Dialysis equipment
  • Radio-logical imaging
  • Clinical chemistry

Excelsys Static HTML logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE