Custom Meta Tags

Hero Banner

Eaton XLM Series

Main Title

XLM 62V supercapacitor module

Mixed Media

The Eaton XLM provides energy storage for bridge power uninterruptible power supplies (UPS) and improves power quality for voltage spikes and brown outs. The XLM is a safer alternative to batteries for UPS back up power applications. Supercapacitor modules are lead-free and RoHS compliant and require no battery management system (BMS) due to Eaton’s patented active cell balancing technology. With up to a 20 year lifespan, the XLM module can increase the life of a back-up system and eliminate the need for replacement parts and batteries.

The XLM supercapacitor module is a self-contained energy storage device comprised of twenty-three individual supercapacitor cells. The 62V, 130F, 6mohm module is easily rack mounted and includes integrated cell voltage management circuitry and an overvoltage alarm.

Eaton releases XLM series 62V supercapacitor module which is safer alternative to batteries for UPS back up power applications.

Static HTML_2

Features/Applications

Table

Features Applications
  • Up to 20-year operating life
  • Low ESR for high power density
  • Long cycle life
  • Lead free, RoHS compliant
  • Active balancing for low standby current andto maximize lifetime
  • Typical efficiency >98%
  • Maintenance free
  • Easy rack mounting
  • Datacenter UPS
  • Bridge power
  • Hospital UPS
  • Hybrid power system with fuel cells
  • Grid storage
  • Semiconductor equipment (SEMI F47
  • compliant)

Eaton Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE