Custom Meta Tags

Hero Banner

Main Title

Eaton VERSA-PAC configurable inductors and transformers

Mixed Media

Eaton Electronics' VERSA-PAC is a user-configurable device with six windings and can be an inductor or a transformer with more than 500 configurations. Applications as an inductor are for buck, boost, coupled, choke, filter, resonant, noise filtering, differential, forward, and common-mode inductors. When configured as a transformer, the applications are for fly-back, feed forward, push-pull, multiple-output, inverter, step-up, stepdown, gate drive, base drive, wide band, pulse, control, impedance, isolation, bridging, ringer, and converter topologies.

Eaton-VERSA-PAC-Configurable-Inductors-and-Transformers-EN-Image

Static HTML_2

Features/Applications

Table

Features Applications
  • Power range: 1W to 70W
  • Frequency range: over 1MHz
  • 500VAC isolation
  • Pick-and-place SMD design
  • Telematics
  • GPS
  • LED lighting
  • LCD displays
  • Portable media

Eaton Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE