Custom Meta Tags

Hero Banner

Main Title

Eaton ACE series automotive CAN-Ethernet bus inductors

Mixed Media

Eaton’s automotive CAN-Ethernet (ACE) bus inductors provide excellent filtering with low parasitic capacitance to minimize noise intrusion in data lines on CAN and Ethernet vehicle connectivity modules. They come in 2012, 3225 and 4532 industry sizes with inductances ranging from 11uH to 200uH and impedances from 90Ω to 15000Ω.

Eaton ACE bus Inductors support CAN and Ethernet protocols. The components are AEC-Q200 compliant, ensuring rugged mechanical and electrical performance in a wide range of temperatures.

 Eaton-ACE-Series-Automotive-CAN-Ethernet-Bus-Inductors-EN-Image

Static HTML_2

Features/Applications

Table

Features Applications

ACE1V2012

  • AEC-Q200 qualified
  • 0805 (2012 metric) package
  • Impedance range from 90Ω to 2200Ω
  • Moisture sensitivity level (MSL): 1

ACE1V3225

  • AEC-Q200 qualified
  • 1210 (3225 metric) package
  • Impedance range from 500Ω to 15000Ω
  • Inductance range from 11uH to 200uH
  • Moisture sensitivity level (MSL): 1
ACE1V4532
  • AEC-Q200 qualified
  • 1812 (4532 metric) package
  • Impedance range from 700Ω to 15000Ω
  • Inductance range from 11uH to 200uH
  • Moisture sensitivity level (MSL): 1
  • Controller area network (CAN)
  • Ethernet architectures
  • Automotive signal line filter
  • Advanced driver assistance systems (ADAS)
  • Infotainment, safety cameras, sensors, xEV, Powertrain
  • Engine control unit (ECU)
  • Electric power steering system (EPS)
  • Battery management systems (BMS)

Eaton Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE