The MDS-350AD701 series of internal ATX power supplies comes with universal AC input from 90Vac to 264Vac. Other features include low leakage, availability of risk management reports,and electric shock protection compliant with 2 x MOPP requirements. The MDS series is certified for EMC standards according to EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment;and,EN 55022 for Industrial Technology Equipment (ITE) radio-frequency equipment.
The MDS-350AD701 series comes with both Medical and ITE safety approvals,including UL/CE/CQC (5000m) and CB certification, and is fully compliant with RoHS Directive 2011/65/EU for environmental protection.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.