Custom Meta Tags

Hero Banner

Delta E48SC32009 Series

Main Title

Delta E48SC32009 300W DC-DC power modules

Mixed Media

This product provides up to 300W of power at 36V to 72V input in an industry standard footprint and pin out. With creative design technology and optimisation of component placement, these converters possess outstanding electrical and thermal performances, as well as extremely high reliability under highly stressful operating conditions. The E48SC32009 offers peak 95% high efficiency. It can be trimmed to a very wide range of output voltage. The minimum trim down output voltage is 16V of 50% of nominal output voltage. The E48SC32009 is fully protected from abnormal input/output voltage, current, and temperature conditions and meets 2250V isolation.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • Peak efficiency up to 95%
  • Input range: 36VDC to 72VDC
  • Vout trim range 16V to 35V
  • Output OVP, OCP, Hiccup mode
  • Input UVP
  • Over temperature protection
  • Remote ON/OFF
  • Pre bias startup
  • No minimum load required
  • 2250VDC isolation
  • Optical transport
  • Data networking
  • Communications
  • Servers

Delta Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE