Delta has expanded the PMT2 Series low profile power supply by adding the 200W (AC input selectable by switch) and 150W (90VAC to 264VAC universal input range) models.
The 200 W models are 62% smaller than its predecessor at a slim footprint of 159mm x 97mm x 30mm. These models has a selectable AC input switch and offer single outputs of 12V, 24V, 36V, and 48V. The 150W models are the same dimensions as the 200 W models (29% smaller than the previous generation) and offer single outputs of 12V, 15V, 24V, 30V, 36V and 48V.
Like the other models of the PMT2 series, the 200W and 150W models are designed to be competitively priced with a low profile of ≤ 30 mm height. Both models can operate within a wide temperature range from -30°C to +70°C and full power up to +50°C. They also have a low no-load power consumption of less than 0.3W (150W) and 0.5W (200W) respectively and low leakage current <0.5 mA.
Certified with IEC/EN/BS EN 60335-1 & IEC/EN/BS EN 61558-2-16 for household appliances safety, IEC 60950-1 & IEC/EN/BS EN/UL 62368-1 for information and communication technology equipment, and EMI standard EN 55032, Class B, the PMT2 Series is suitable for household appliances and industrial automation equipment requiring 1U low profile power supplies.
| Features | |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.