Custom Meta Tags

Hero Banner

CTS

CTS-CS-PAX-12-XXXX - Main Title

CTS CTS-CS-PAX-12-XXXX current sensor module

Mixed Media

The CTS-CS-PAX-12-XXXX is an analog open loop current sensor module designed for non-intrusive and galvanically isolated measurement of AC and DC currents up to 1000 APK.
 
The sensor is developed for seamless printed circuit board (PCB) integration and features a through-hole configuration that enables flush mounting directly on a driver board. This allows the busbar to pass through the PCB, instead of around it, directly connecting the power source and the motor while keeping the design as compact as possible.
 
As such, CTS-CS-PAX-12-XXXX is well suited for high-power automotive and industrial applications, e.g., PCB inverter systems or DC/DC converters.

CTS-CTS-CS-PAX-12-Series-EN-Image

Static HTML_2

Features/Applications

CTS-CS-PAX-12-XXXX - Table

Features Applications
  • Low hysteresis
  • High permeability
  • Unipolar 5VDC power supply
  • Open loop hall-effect measurement
  • Primary current range up to ±1000APK
  • Temperature range: -40°C to +125°C
  • Fully ratio-metric
  • Inverters
  • DC link
  • DC/DC converters

CTS Logo HTML

CTS

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

CTS-CS-PAX-12-XXXX Resources - Static HTML

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE