Custom Meta Tags

Hero Banner

CTS

CTS-CS-CAX - Main Title

CTS CTS-CS-CAX clamp-on non-intrusive current sensor module

CTS-CS-CAX - Mixed Media

The CTS-CS-CAX is an analog open loop current sensor module designed for non-intrusive and isolated measurement of electric currents. Thanks to the clamp-on design, the contactless current sensor can be safely installed without the need to interrupt or cut the cable. The module consists of a PCB including Melexis IMC-Hall® planar current sensor, CTS-CS-CXX Clamp-On shield and the necessary components to straightforwardly install and operate.

Supplied with a DC voltage of 5V, the module provides a linear analog output voltage between 500 mV and 4500 mV as a function of the primary input current. Thanks to its properties, CTS-CS-CAX offers an excellent linearity error, below 0.5 %FS. Thanks to the integrated Melexis IMC-Hall® current sensor, the sensor module provides excellent offset as low as ±5 mV and sensitivity drift of 1 % over full temperature range.

Applications include DC and AC current sensing up to 30 kHz, motor control, battery monitoring, charge control, white goods, and many more.

CTS-CTS-CS-CAX-A-Series-EN-Image

Static HTML_2

Features/Applications

CTS-CS-CAX - Table

Features Applications
  • Low hysteresis
  • High permeability
  • Hall-sensor measurement
  • High linearity up to 200A
  • Temperature range: 10°C to 85°C
  • Low offset drift <5 mV
  • Low sensitivity drift <1 %
  • DC and AC (30 kHz)
  • Snap-Fit installation
  • Non-intrusive sensing
  • Small size, lightweight
  • Excellent output linearity
  • IoT
  • Industrial
  • E-metering
  • Photovoltaic

CTS Logo HTML

CTS

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

CTS-CS-CAX - Resources - Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE