Custom Meta Tags

Hero Banner

CTS

CTS-CS-BAX-20-XXXX-H - Main Title

CTS CTS-CS-BAX-20-XXXX-H current sensor module

CTS-CS-BAX-20-XXXX-H - Mixed Media

The CTS-CS-BAX-20-XXXX-H is an analog open loop current sensor module designed for non-intrusive and galvanically isolated measurement of AC and DC currents up to 1500 APK.

The CTS-CS-BAX-20- XXXX-H has been designed for high compatibility with busbar systems in the mid-to-high current range. Measuring current directly at the main busbar level ensures that the readings are indicative of the entire system’s performance.
 
The high current range, wide operating temperature and compact design of the CTS-CS-BAX-20-XXXX-H makes it ideal for high-power applications such as automotive traction inverters or DC/DC converters.
 

CTS-CTS-CS-BAX-20-Series-EN-Image

Static HTML_2

Features/Applications

CTS-CS-BAX-20-XXXX-H - Table

Features Applications
  • Low hysteresis
  • High permeability
  • Unipolar 5VDC power supply
  • Open loop hall-effect measurement
  • Primary current range up to ±1500APK
  • Temperature range: -40°C to 125°C
  • Fully ratio-metric
  • Inverters
  • DC link
  • DC/DC converters

CTS Logo HTML

CTS

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

CTS-CS-BAX-20-XXXX-H Resources - Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE