Bourns Inductive Components Product Line is introducing three additional Shielded Power Inductor Series - SRR3818A, SRR4818A and SRR4828A. These series are qualified to AEC-Q200 with an operating temperature up to +150 °C.
The new inductor series are designed with a ferrite core and shield that feature low core loss and shielded construction for low magnetic radiation making them attractive for applications where low noise operating environments are essential. The operating temperature ranges from -40 to +150 °C.
The Model SRR3818A, SRR4818A and SRR4828A Series are well suited for automotive applications that are typically located in driver assistant devices, infotainment systems, lighting, DC/DC converters and power supplies.
These shielded power inductors are also ideal for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required.
| Features | Applications |
|---|---|
* RoHS Directive 2015/863, Mar 31, 2015 and Annex. |
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.