Bourns Inductive Components Product Line is introducing the Model SRP5020TA and SRP2313AA High Current Shielded Power Inductor Series that are qualified for automotive electronics applications. These inductor series are manufactured with a metal alloy powder core featuring high saturation current, low DC resistance, wide operating temperature and shielded construction for low magnetic radiation.
The Model SRP5020TA and SRP2313AA Series are AEC-Q200 qualified. These inductors are typically used for automotive applications in the areas of driver assistant devices, infotainment systems and lighting. They are also suitable for DC/DC converters and power supplies in consumer, industrial, medical, telecom and other electronic applications where higher reliability is required.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.