Bourns Inductive Components Product Line is introducing the Model SRN2508A and SRN3010TA Semi-Shielded Power Inductor Series that are compact and offer a low profile of 1 mm maximum height. These inductors provide effective magnetic shielding with lower radiation compared to non-shielded inductors, and reduced cost in comparably-sized conventional ferrite shield inductors.
Both series are AEC-Q200 qualified with an operating temperature up to +125 °C. Typical automotive application areas for these inductors are driver assistant devices, infotainment systems and lighting. Other suitable non-automotive applications include wearable devices, HDDs, SSDs, smartphones and LCD displays.
| Features | Applications | |
|---|---|---|
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011. |
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.