Custom Meta Tags

Hero Banner

Main Title

Bourns SRF3216 series chip side common mode chokes

Mixed Media

Bourns SRF3216 common mode chip inductors offer current ratings up to 400mA and are RoHS compliant and halogen-free. Other features include an impedance range of 90Ω to 2200Ω ±25% for, a rated voltage of 50VDC, a minimum insulation resistance of 10MΩ, and a withstanding voltage of 125VDC. Applications include noise suppression, personal computers, and display panels.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • High impedance values
  • Halogen-free
  • RoHS compliant
  • Noise suppression
  • Personal computers
  • Display panels

Bourns Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE