Custom Meta Tags

Hero Banner

Main Title

Bourns SRF1260/1280 series differential mode/dual mode chokes

Mixed Media

Bourns SRF1260/1280 series differential mode chokes offer an inductance range of 0.47 to 4000 μH and rated current up to 17.6A. They are magnetically shielded for low radiation and RoHS compliant.

Bourns-SRF1260-1280-Series-EN-Image

Static HTML_2

Features/Applications

Table

Features Applications
  • Multiple applications – parallel, series, dual-inductor and transformer
  • Magnetically shielded, low radiation
  • Inductance range of 0.47 to 4000 μH
  • Rated current up to 17.9A
  • RoHS compliant
  • SEPIC topologies
  • Power supplies for
    • Communication equipment
    • Notebooks, desktop computers, servers
    • LCDs, flatpanels, backlights
    • Camcorders, HDTVs

Bourns Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE