Custom Meta Tags

Hero Banner

Bourns SF-0603FP & SF-0603SP Series

Main Title

SF-0603FP/SF-0603SP SMD thin film chip fuses

Mixed Media

Bourns is pleased to announce the introduction of the new Model SF-0603FP fast acting precision thin film chip fuses and the Model SF-0603SP time lag thin film chip fuses to its already successful line of  SinglFuse™ thin film chip fuse products.

Bourns continues to broaden its selection of SinglFuse™ thin film chip fuse products to address the growing need for effective circuit protection in applications including PC and LCD monitors, portable memory, cell phones, digital cameras, and set-top boxes.

The Model SF-0603FP and SF-0603SP SinglFuse™ thin film chip fuse products are RoHS* compliant and halogen free**.

*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
** Bourns follows the prevailing defi nition of “halogen free” in the industry. Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.

Bourns is pleased to announce the introduction of the new Model SF-0603FP fast acting precision thin film chip fuses and the Model SF-0603SP time lag thin film chip fuses to its already successful line of SinglFuse™ thin film chip fuse products.

Static HTML_2

Features/Applications

Table

Features Applications
  • Single blow fuse for overcurrent protection
  • Thin film fast-acting precision and time lag models
  • Surface mount packaging for automated assembly
  • Small 0603 (1608 metric) footprint
  • UL listed
  • RoHS compliant* and halogen free**
  • Portable memory
  • LCD monitors
  • Disk drives
  • PDAs
  • Digital cameras
  • DVDs
  • Cell phones
  • Rechargeable battery packs
  • Battery chargers
  • Set top boxes
  • Industrial controllers

Bourns Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE