Bourns is introducing the Model RLB0913 Radial Lead Inductor Series. This series is non-shielded with radial-lead construction and 5 mm fixed lead spacing and offers a wide range of inductance selections from 1 to 100,000 μH. The inductor winding is covered with heat shrink tubing to provide physical protection, as well as electrical insulation to the component. Operating temperature ranges from -55 to +125 °C.
The Model RLB0913 is ideal for DC/DC converters, power supplies, output chokes and EMI/RFI filter applications.
| Features | Applications | |
|---|---|---|
|
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011. |
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.