Bourns is pleased to announce the most recent release, the Model PVF2 SMD Sealed Single-Turn Trimming Potentiometer. The Model PVF2 is a compact variable resistor measured at 2 mm - ideal for applications that have limited space. This model offers a seal from the housing which helps prevent liquid and many other environmental pollutant intrusions from entering into the product during the solder process. The Model PVF2 is RoHS compliant* and can operate from -25 °C to +60 °C, at a maximum 5 volts. The rotational life for this trimmer is specified at 100 cycles.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.