Custom Meta Tags

Hero Banner

Bourns PTVS-M High-Current TVS Diodes Series

Main Title

PTVS-M high-current TVS diodes series

Mixed Media

Bourns is pleased to announce the release of the Model PTVS-M High Current TVS Diode Series. This series was designed for use in high power DC bus clamping applications.
The Model PTVS-M series offers superior performance — lower clamping voltage under surge, performance stability and increased reliability compared to competing MOV technology.
The SMD package should simplify assembly and can reduce costs by eliminating the extra design step in cases where the Power TVS Diode is the only through-hole component on the printed circuit board.
The Model PTVS-M series’ new, overmolded surface mount package is an optimal choice for automatic pick and place assembly and reflow processes.

Bourns Model PTVS-M High Current TVS Diode Series Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Applications
  • Low clamping voltage under surge
  • Bidirectional TVS
  • Surface mount package
  • Excellent overtemperature performance
  • RoHS compliant*
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
  • High power DC bus protection

Bourns Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE