Magnetically shielded, flat wirewound, low DCR, high saturation current, wetra solder pad for increased mechanical stability power inductor.
Bourns Inductive Components Product Line is introducing the model PQ2614BLA, PQ2614BHA and PQ2617BHA high current shielded power inductor series. These models are characterised as low winding resistance and high saturation current for over 100A.
These power inductor series are wound with flat wire that offers exceedingly low DC resistance and AC resistance, as well. Combined with the low core loss nature of ferrite core construction, these inductors feature low power dissipation which can boost the overall efficiency of your DC-DC converters. The inductor is mounted on a plastic base designed with an extra solder pad for increased mechanical stability. Operating temperature ranges from -40°C to +155°C.
The model PQ2614BHA, PQ2614BLA and PQ2617BHA series are AEC-Q200 qualified making them ideal for automotive power conversion applications. They are also well suited for DC-DC converters, power supplies, filtering applications in consumer, industrial, medical and communication electronics.
| Features | Applications | |
|---|---|---|
|
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011. |
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.