Custom Meta Tags

Hero Banner

Bourns MF-PSML Series

Main Title

MF-PSML SMD 0805 low ohmic resettable fuses

Mixed Media

Bourns is pleased to announce the introduction of the new Model MF-PSML Series of Multifuse® polymer PTC resettable fuses. These 0805 (2012 metric) size surface mount devices are among Bourns’ smallest size resettable fuses to use Bourns’ new low ohmic PTC material.

The MF-PSML series has post trip resistance values as low as 25 mOhms and initial resistance values as low as 3 mOhms. Such low resistance values are also helping to boost the current carrying capability of these new devices. Using Model MF-PSML350-2, Bourns can now achieve a 3.5 A Ihold in an 0805 package.

The compact MF-PSML series uses Bourns’ freeXpansion™ design which increases the performance of the resettable fuse over conventional designs, with higher hold currents, higher voltage, improved resistance stability, and smaller footprints.

Bourns Multifuse MF-PSML SMD 0805 Low Ohmic Resettable Fuses

Static HTML_2

Features/Applications

Table

Features Applications
  • Small footprint size (0805) and low profile for space-constrained mobile applications
  • Ultra-low resistance
  • Symmetrical design
  • Surface mount packaging for automated assembly
  • RoHS compliant* and halogen free**

* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
“Bluetooth” is a registered trademark of Bluetooth SIG, Inc.

  • USB port protection - USB 2.0, 3.0 & OTG
  • HDMI 1.4 Source protection
  • PC motherboards - Plug & Play protection
  • Mobile phones - Battery & port protection
  • PDAs / digital cameras
  • Bluetooth® earphone power protection
  • Game console port protection

Bourns Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE