Bourns has announced a new AEC-Q101 qualified surge protection product, the Model CDSOT23-T24CAN-Q, for protecting Controller Area Network (CAN) interfaces in automotive applications.
The Bourns® Model CDSOT23-T24CAN-Q TVS Diode Array comes in an SOT23-3 package with dual bidirectional TVS for protecting both lines of a single CAN interface. The minimum Breakdown Voltage of 26.2 V is well suited for transceivers with internal circuitry for 24 V power supply miswiring. The Model CDSOT23-T24CAN-Q is designed to provide ±30 kV Contact Discharge ESD Protection per IEC 61000-4-2 and 500 V Surge Protection per IEC 61000-4-5 (Level 1). The Model CDSOT23-T24CAN-Q is designed to improve the reliability of automotive and industrial CANbus systems and robustness against damage from ESD and other transient voltage events.
| Features | Applications |
|---|---|
|
|
Application Note
Bourns CANbus surge protection
The Bourns' CDSOT23-T24CAN-Q TVS diode has been put through rigourous testing to ensure it can protect CANbus systems under any conditions. Download the application note to get the full test report.


Ask an expert
Have a question? Our regional technical specialists are on hand to help.