Custom Meta Tags

Hero Banner

Bourns CDDFN10-3304NA Series

Main Title

CDDFN10-3304NA TVS diode array

Mixed Media

The Bourns® Model CDDFN10-3304NA TVS Diode Array comes in a DFN-10 package and combines a 3.3 V TVS diode with steering diodes to provide protection for four high-speed data lines. It offers an ultra-low capacitance of only 1.5 picofarads from each input/output to input/output and provides ±30 kV contact discharge and ±30 kV air discharge ESD protection per IEC 61000-4-2.

The Bourns® Model CDDFN10-3304NA is designed to protect high-speed data ports from ESD transients. For high-speed ports such as Gigabit Ethernet, the ultra-low capacitance of the device minimizes signal degradation on each channel. Unlike common competing technologies, the solid-state avalanche technology used in the CDDFN10-3304NA does not degrade after multiple ESD events.

Bourns is pleased to announce the release of a new ESD protection product, the Model CDDFN10-3304NA, for high speed communication port applications.

Static HTML_2

Features/Applications

Table

Features Applications
  • Working voltage: 3.3 V
  • SMT - DFN package
  • Low capacitance: 4 pF
  • IEC 61000-4-2 (ESD)
  • IEC 61000-4-4 (EFT)
  • IEC 61000-4-5 (Surge)
  • RoHS compliant
  • FireWire, T1/E1, T3/E3 chip side protection
  • Digital Visual Interface (DVI)
  • Ethernet 10/100/1000 Base T
  • High speed port protection
  • Portable electronics

Bourns Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE