Bourns announces the release of two new rectifier diode series products for general applications. Portable electronics, communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly power efficient solutions with smaller electronics components.
The Bourns® Model CD0603-B Series is available in a compact 0.6 mm low-profile SMD package measuring 1.6 mm x 0.9 mm x 0.6 mm, intended to be mounted directly onto an FR4 printed circuit board. The device fits the 0603 footprint.
The Bourns® Model CD123D-B Series is available in a compact 1.0 mm low-profile SMD package measuring 3.4 mm x 1.9 mm x 1.0 mm, intended to be mounted directly onto an FR4 printed circuit board. The device fits the SOD123 footprint.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.