Custom Meta Tags

Hero Banner

Main Title

Bourns® AVHT series high temperature automotive grade varistors

Mixed Media

Bourns AVHT series multilayered varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to 150 °C.

Bourns® AVHT Series multilayered varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to 150 °C.

Static HTML_2

Features/Applications

Table

Features Applications
  • Surface mount styles with multiple sizes available
  • Leadless chip form - zero inductance facilitating extremely fast response time to transient surges
  • Broad range of current and energy handling capabilities
  • Extended temperature ranges
  • Very good overcurrent and overvoltage protection
  • Excellent energy handling capability
  • Available in tape and reel packaging for automatic pick-and-place
  • RoHS compliant
  • * RoHS Directive 2015/863, Mar 31, 2015 and Annex.
  • I/O line protection
  • Electricity meters
  • Entertainment electronics
  • Power supplies
  • Distribution panels
  • White goods
  • Escalators/elevators
  • Motor protection
  • LED lighting
  • Alarm systems
  • Intercoms
  • Display protection

Bourns Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE