Custom Meta Tags

Hero Banner

AMS22U Series Single-Turn Rotary Sensor

Main Title

AMS22U series single-turn rotary sensor

Mixed Media

The Bourns AMS22U series single-turn rotary magnetic sensor is designed to meet the requirements of heavy-duty applications with long cycle life, high reliability, precision and flexibility. The AMS22U features dual ball bearings with standard electrical angles from 10 ° to 360 ° and factory programmable for zero position.

TE Connectivity Interconnect System

Static HTML_2

Features/Applications

Table

Features Applications
  • Non-contacting magnetic technology
  • Highly resistant to vibration/shock & fluid/dust ingress
  • Factory programmable for zero position
  • Highly repeatable (hysteresis 0.2 % VDD max.)
  • Excellent performance with up to 500 g side load max.
  • RoHS compliant*

 

* RoHS directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.

  • Aviation payload displacement
  • Clean energy equipment
  • Automated assembly equipment
  • Automated machining equipment
  • Mobility enhanced vehicles
  • Factory automation

Bourns Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE