Bourns 3224 series Trimpot® trimming potentiometers perform a variety of circuit adjustments in all types of electronic equipment. The variety of physical configurations available and the ability to withstand today's manufacturing environment offer the designer flexibility in selecting the best trimmer for the application.
| Features | Applications |
|---|---|
|
|
* RoHS Directive 2015/863, Mar 31, 2015 and Annex.
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.