Bourns is pleased to announce the release of the Model 2003 Series light duty surface mount Gas Discharge Tube (GDT).
The Bourns® Model 2003 Series is a 2-electrode GDT designed for use in applications that may be exposed to lightning or other transients. The compact GDT offers a maximum 2 kA, 8/20 µsec peak pulse current rating, fast response times and stable performance over its extended life.
The Model 2003 Series has extremely low capacitance, making it an ideal overvoltage protector for high-speed telecom Customer Premises Equipment (CPE) or industrial communications applications.
| Features | Applications |
|---|---|
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011. |
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.